842-114-540-203

Heilind Number:EDA842-114-540-203
Manufacturer:EDAC
Manufacturer Number:842-114-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-540-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. Featuring two rows of 114 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range from -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component, perfect for applications in industrial, automotive, and aerospace sectors.