842-114-540-212

Heilind Number:EDA842-114-540-212
Manufacturer:EDAC
Manufacturer Number:842-114-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 114 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.