842-114-541-201

Heilind Number:EDA842-114-541-201
Manufacturer:EDAC
Manufacturer Number:842-114-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and two rows of 114 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Trust in its quality and performance for seamless data transmission.