842-114-541-212

Heilind Number:EDA842-114-541-212
Manufacturer:EDAC
Manufacturer Number:842-114-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-541-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With two rows and 114 positions, it offers ample connectivity for your board-to-board applications. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic projects. Elevate your connectivity solutions with this essential component.