842-114-542-212

Heilind Number:EDA842-114-542-212
Manufacturer:EDAC
Manufacturer Number:842-114-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector is built to withstand high temperatures and provide long-lasting performance. With a current rating of 3 A, it ensures secure power transmission. The two rows of 114 positions, with a pitch of .1 in and row spacing of .2 in, offer ample connectivity options for your applications. Crafted with copper alloy contacts, it guarantees excellent conductivity. Suitable for straight mounting orientation, it offers easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is perfect for diverse industrial environments. Trust in our Card Edge Connector for robust and dependable board-to-board connections.