842-114-544-208

Heilind Number:EDA842-114-544-208
Manufacturer:EDAC
Manufacturer Number:842-114-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-544-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 3 A of power. With a pitch of .1 in and 114 positions spread across 2 rows, this connector ensures precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its exceptional performance for seamless data transmission in critical electronic systems.