842-114-555-201

Heilind Number:EDA842-114-555-201
Manufacturer:EDAC
Manufacturer Number:842-114-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-555-201

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual row configuration and 114 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector will meet your needs with its straight mount orientation, delivering seamless board-to-board connectivity. Upgrade your project with this essential component.