842-114-555-212

Heilind Number:EDA842-114-555-212
Manufacturer:EDAC
Manufacturer Number:842-114-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts. With a pitch of .1 inches and 114 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for industrial and electronic applications, this green connector ensures reliable power delivery at up to 3A. Elevate your design with this essential component for seamless and efficient PCB assembly.