842-114-556-212

Heilind Number:EDA842-114-556-212
Manufacturer:EDAC
Manufacturer Number:842-114-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-556-212

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also practical, with a 3A amperage and UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and a pitch of .1 inches, it offers efficient connectivity for your PCB applications. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation and 114 positions provide versatility in installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore our full range of products for more connector solutions.