842-114-558-201

Heilind Number:EDA842-114-558-201
Manufacturer:EDAC
Manufacturer Number:842-114-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-558-201

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 114 positions spread across 2 rows at a pitch of .1 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.