842-114-558-207

Heilind Number:EDA842-114-558-207
Manufacturer:EDAC
Manufacturer Number:842-114-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-558-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Engineered for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance. With a current rating of 3 A, it offers secure power transmission. The two-row design with 114 positions allows for versatile connectivity, while the copper alloy contacts guarantee excellent signal integrity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this right-angle mount connector is ideal for demanding industrial applications. Trust in its precision engineering and streamline your board-to-board connections with ease.