842-114-558-212

Heilind Number:EDA842-114-558-212
Manufacturer:EDAC
Manufacturer Number:842-114-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-558-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A, it ensures reliable power transmission across its 114 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. The contact material is a high-quality Copper Alloy, guaranteeing excellent conductivity. Engineered for seamless integration, it offers right-angle mount orientation on PCBs, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for high-performance electronics. Trust in its robust construction and precise engineering for your connectivity needs.