842-116-521-201

Heilind Number:EDA842-116-521-201
Manufacturer:EDAC
Manufacturer Number:842-116-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-521-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a double-row configuration and a total of 116 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and high-performing solution for your board-to-board PCB connections. Its straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches, make installation a breeze. Elevate your electronic projects with this essential component.