842-116-521-207

Heilind Number:EDA842-116-521-207
Manufacturer:EDAC
Manufacturer Number:842-116-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-521-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows of precision-engineered Copper Alloy contacts, it facilitates seamless signal transfer with a current rating of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, making it ideal for a variety of applications. This straight-mount connector with 116 positions guarantees a secure fit, while its wide operating temperature range of -40 to 105 °C ensures stability in harsh conditions. Upgrade your circuitry with this essential component.