842-116-521-212

Heilind Number:EDA842-116-521-212
Manufacturer:EDAC
Manufacturer Number:842-116-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-521-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with precision, this connector ensures reliable power transmission with an amperage rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With two rows and a pitch of .1 inches, it offers efficient board-to-board connection. Boasting 116 positions and a straight mount orientation, it enables easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Trust in its quality and performance for seamless connectivity every time.