842-116-540-202

Heilind Number:EDA842-116-540-202
Manufacturer:EDAC
Manufacturer Number:842-116-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-540-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for high-temperature applications. Designed for efficiency, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it offers optimal conductivity and precision. Featuring two rows with a total of 116 positions, it provides ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your system. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your board-to-board connections with this essential component.