842-116-541-207

Heilind Number:EDA842-116-541-207
Manufacturer:EDAC
Manufacturer Number:842-116-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-541-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and 116 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for various electronic devices that demand secure and stable connections. Elevate your connectivity solutions with this essential component.