842-116-541-212

Heilind Number:EDA842-116-541-212
Manufacturer:EDAC
Manufacturer Number:842-116-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a pitch of .1 inches and two rows for seamless integration, it offers a total of 116 positions for your PCB needs. Perfect for straight mounting orientation, it ensures secure and stable connections even in challenging environments, with an operating temperature range of -40 to 105 °C. Elevate your circuitry with this essential component, a reliable choice for high-performance applications.