842-116-556-212

Heilind Number:EDA842-116-556-212
Manufacturer:EDAC
Manufacturer Number:842-116-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-556-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a high amperage of 3A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, offers 116 positions for seamless connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this reliable connector, perfect for high-performance electronic systems.