845-005-500-101

Heilind Number:EDA845-005-500-101
Manufacturer:EDAC
Manufacturer Number:845-005-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-101

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With five positions and a pitch of .1 inches, it offers seamless integration on your PCBs. The straight mount orientation and 1-row design optimize space efficiency, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have for any electronic setup. Upgrade your connections today and experience enhanced performance like never before.