845-005-500-102

Heilind Number:EDA845-005-500-102
Manufacturer:EDAC
Manufacturer Number:845-005-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-102

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The contact material, Copper Alloy, further enhances conductivity. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of connectors.