845-005-500-104

Heilind Number:EDA845-005-500-104
Manufacturer:EDAC
Manufacturer Number:845-005-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-104

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This high-quality connector features a straight mount orientation, ensuring easy installation on your PCB. With a compact design and a single row of 5 positions, it offers efficient space utilization while maintaining reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is made of resilient Copper Alloy, providing optimal conductivity and longevity. Ideal for green-colored PCBs, this connector with a pitch of .1 in and row spacing of .2 in is a versatile solution for your connectivity needs. Upgrade your electronic systems with this essential component, perfect for applications in industrial, automotive, and consumer electronics.