845-005-500-112

Heilind Number:EDA845-005-500-112
Manufacturer:EDAC
Manufacturer Number:845-005-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-112

Detailed Description

Enhance connectivity within your electronic devices with our 5-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inch, ensuring efficient space utilization on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and durability. Whether for commercial or industrial applications, this green-colored connector is the perfect solution for achieving secure and stable connections on your PCB setup.