845-005-500-403

Heilind Number:EDA845-005-500-403
Manufacturer:EDAC
Manufacturer Number:845-005-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design, it offers a seamless connection with a row spacing of .2 inches, perfect for streamlined circuit integration. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With 5 positions and a pitch of .1 inches, this connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs.