845-005-500-412

Heilind Number:EDA845-005-500-412
Manufacturer:EDAC
Manufacturer Number:845-005-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-412

Detailed Description

Enhance your circuit connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, perfect for streamlined PCB setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Its copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Upgrade your connectivity with this essential component.