845-005-500-607

Heilind Number:EDA845-005-500-607
Manufacturer:EDAC
Manufacturer Number:845-005-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-500-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. Each contact is made from robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game today.