845-005-520-101

Heilind Number:EDA845-005-520-101
Manufacturer:EDAC
Manufacturer Number:845-005-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-101

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features five positions in a single row, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a must-have component for achieving optimal performance.