845-005-520-102

Heilind Number:EDA845-005-520-102
Manufacturer:EDAC
Manufacturer Number:845-005-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with five positions, ensuring a reliable connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.