845-005-520-103

Heilind Number:EDA845-005-520-103
Manufacturer:EDAC
Manufacturer Number:845-005-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-103

Detailed Description

Upgrade your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 5 positions, ideal for high-performance electronic devices. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity for your connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Elevate your electronic projects with this essential component.