845-005-520-104

Heilind Number:EDA845-005-520-104
Manufacturer:EDAC
Manufacturer Number:845-005-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a single row design and 5 positions, it offers seamless connectivity for your projects. The contact material made of Copper Alloy guarantees reliable signal transmission. Engineered for precision, it has a pitch of .1 inches and row spacing of .2 inches, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronic assemblies with this essential connector.