845-005-520-107

Heilind Number:EDA845-005-520-107
Manufacturer:EDAC
Manufacturer Number:845-005-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the 5 positions allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.