845-005-520-108

Heilind Number:EDA845-005-520-108
Manufacturer:EDAC
Manufacturer Number:845-005-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring five positions in a single row, this connector offers seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for versatile applications. Upgrade your connectivity solutions with this essential component.