845-005-520-112

Heilind Number:EDA845-005-520-112
Manufacturer:EDAC
Manufacturer Number:845-005-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your setup and experience seamless connectivity like never before.