845-005-520-402

Heilind Number:EDA845-005-520-402
Manufacturer:EDAC
Manufacturer Number:845-005-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring five positions in a single row configuration, it ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Copper alloy contacts provide efficient power transmission, while a pitch of 0.1 inches and row spacing of 0.2 inches offer convenient installation. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Ensure secure and stable connections with this essential component for your PCB setup.