845-005-520-403

Heilind Number:EDA845-005-520-403
Manufacturer:EDAC
Manufacturer Number:845-005-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring five positions in a single row layout, it ensures efficient and reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee longevity and performance in a range of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating smoothly at temperatures from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless and dependable connectivity.