845-005-520-407

Heilind Number:EDA845-005-520-407
Manufacturer:EDAC
Manufacturer Number:845-005-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-407

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-sensitive applications. Featuring five positions with a .1-inch pitch and .2-inch row spacing, this connector ensures reliable signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.