845-005-520-412

Heilind Number:EDA845-005-520-412
Manufacturer:EDAC
Manufacturer Number:845-005-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 1-row construction ensure a secure and efficient connection. With 5 positions, it offers ample room for your components, while its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup today with this essential component.