845-005-520-602

Heilind Number:EDA845-005-520-602
Manufacturer:EDAC
Manufacturer Number:845-005-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.