845-005-520-603

Heilind Number:EDA845-005-520-603
Manufacturer:EDAC
Manufacturer Number:845-005-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 5 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient circuit connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this straight mount orientation connector, offering superior connectivity for your electronic projects.