845-005-520-604

Heilind Number:EDA845-005-520-604
Manufacturer:EDAC
Manufacturer Number:845-005-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-604

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, meticulously designed for seamless integration. This essential component features a single row layout with five positions, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection and durability. Engineered with copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications.