845-005-520-607

Heilind Number:EDA845-005-520-607
Manufacturer:EDAC
Manufacturer Number:845-005-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage rating of 3A. Its copper alloy contact material guarantees optimal conductivity, while the 5 position design offers ample connectivity options. With a pitch of .1in and row spacing of .2in, precise integration is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.