845-005-520-608

Heilind Number:EDA845-005-520-608
Manufacturer:EDAC
Manufacturer Number:845-005-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions in a single row, with a pitch of 0.1 inches and a row spacing of 0.2 inches for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures a secure and stable connection. The straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your connectivity solutions with this essential component.