845-005-520-612

Heilind Number:EDA845-005-520-612
Manufacturer:EDAC
Manufacturer Number:845-005-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features five positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a low 3A amperage, it offers safe and efficient power delivery. The copper alloy contact material and .1-inch pitch ensure stable and secure connections. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal performance.