845-005-521-101

Heilind Number:EDA845-005-521-101
Manufacturer:EDAC
Manufacturer Number:845-005-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a durable housing made of UL 94V-0 Diallyl Phthalate. With five positions in a single row, it ensures efficient power transmission at a steady amperage of 3A. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable performance and minimal signal interference. The straight mount orientation and compact form factor make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component, perfect for various PCB setups.