845-005-521-102

Heilind Number:EDA845-005-521-102
Manufacturer:EDAC
Manufacturer Number:845-005-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with five positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in harsh industrial environments. Featuring copper alloy contacts, it offers optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.