845-005-521-103

Heilind Number:EDA845-005-521-103
Manufacturer:EDAC
Manufacturer Number:845-005-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-103

Detailed Description

Enhance your circuit connectivity with this high-quality 5-position Board To Board PCB Connector. Designed for efficient signal transmission, its copper alloy contacts ensure reliable performance. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation and single row design make installation easy. Upgrade your electronics with this essential component.