845-005-521-104

Heilind Number:EDA845-005-521-104
Manufacturer:EDAC
Manufacturer Number:845-005-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-104

Detailed Description

Enhance your PCB connection efficiency with our high-quality Card Edge Connector. Perfect for seamless board-to-board integration, this connector features a single row design with 5 positions, ensuring secure and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.