845-005-521-107

Heilind Number:EDA845-005-521-107
Manufacturer:EDAC
Manufacturer Number:845-005-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-107

Detailed Description

Enhance your connectivity with this efficient and reliable Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both durability and high performance. With a single row design and straight mount orientation, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Boasting five positions, it provides ample room for your connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient data transmission.