845-005-521-108

Heilind Number:EDA845-005-521-108
Manufacturer:EDAC
Manufacturer Number:845-005-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with five positions, offering optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in our quality and innovation for all your connectivity needs.