845-005-521-402

Heilind Number:EDA845-005-521-402
Manufacturer:EDAC
Manufacturer Number:845-005-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a versatile straight mount orientation and a single row configuration with five positions for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable and secure connections, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component today.